Microchip 25LC1024-I/SM

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-I/SM.

LKR
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
element14 APAC
Datasheet44 pages16 years ago
TME
Datasheet32 pages15 years ago
element14
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages20 years ago
iiiC
Datasheet34 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago

Inventory History

3 month trend:
+52.51%

Alternate Parts

Price @ 1000
$ 3.715
$ 3.735
$ 3.725
$ 3.66
Stock
685,651
823,448
427,342
610,291
Authorized Distributors
13
12
12
12
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Density
1 Mb
1 Mb
1 Mb
1 Mb
Access Time
50 ns
50 ns
50 ns
50 ns
Frequency
20 MHz
10 MHz
20 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC1024-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 25LC1024-I/SM provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube
25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8
Microchip 25LC1024-I/SM Serial EEPROM Memory,1Mbit,50ns,2.5 to 5.5V 8-Pin SOIJ | Microchip Technology Inc. 25LC1024-I/SM
SERIAL EEPROM, 1MBIT, 20MHZ, SOIJ-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 128 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 1024 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024-I/SM.
  • 25LC1024-ISM
  • 25LC1024I/SM
  • 25LC1024ISM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-I/SM.

LKR
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
element14 APAC
Datasheet44 pages16 years ago
TME
Datasheet32 pages15 years ago
element14
Datasheet30 pages16 years ago
Mouser
Datasheet28 pages20 years ago
iiiC
Datasheet34 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements