Microchip 25LC1024-E/P

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-E/P.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
Mouser
Datasheet28 pages20 years ago

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 3.92
$ 3.84
Stock
66,657
213,433
Authorized Distributors
8
12
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
50 ns
50 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC1024-E/P.

Related Parts

Descriptions

Descriptions of Microchip 25LC1024-E/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
MICROCHIP - 25LC1024-E/P - SERIAL EEPROM, 1MBIT, 20MHZ, DIP-8
25LC1024 Series 1024 kB (128 K x 8) 5.5 V SMT SPI Interface Protocol - PDIP-8
EEPROM, 128KX8, Serial, CMOS, PDIP8
Serial Eeprom, 1Mbit, 20Mhz, Dip-8; Memory Configuration:128K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:20Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 25LC1024-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024-EP
  • 25LC1024E/P
  • 25LC1024EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-E/P.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
Mouser
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements