Microchip 25LC080D-E/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words1024
Operating Supply Voltage5 V
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080D-E/SN.

Electro Sonic
Datasheet34 pages11 years ago
Datasheet28 pages14 years ago
Microchip SCT
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages2 years ago
Datasheet25 pages2 years ago

Inventory History

3 month trend:
-3.84%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.195
$ 0.195
Stock
102,930
2,884,799
2,884,799
Authorized Distributors
8
10
10
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
40 ns
40 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080D-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC080D-E/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
SPI Bus Serial EEPROM, 8K (1024 X 8b), 2.5V-5.5V, Automotive Temp, SOIC 8pin
Eeprom, 8Kbit, -40 To 125Deg C; Memory Configuration:1K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25LC080D-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080D-ESN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Words1024
Operating Supply Voltage5 V
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080D-E/SN.

Electro Sonic
Datasheet34 pages11 years ago
Datasheet28 pages14 years ago
Microchip SCT
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages2 years ago
Datasheet25 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements