Microchip 25LC080CT-I/MNY

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, TDFN-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080CT-I/MNY.

SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
TME
Datasheet28 pages14 years ago
Electro Sonic
Datasheet25 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages2 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 1.245
$ 0.65
Stock
81,312
31,827
Authorized Distributors
7
1
Case/Package
-
-
Number of Pins
8
-
Density
8 kb
-
Access Time
100 ns
-
Frequency
10 MHz
-
Interface
SPI, Serial
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080CT-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 25LC080CT-I/MNY provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 150°C, TDFN-8, RoHS
Microchip SCT
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TDFN EP T/R
Eeprom, 8Kbit, -40 To 85Deg C; Memory Configuration:1K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC080CT-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080CT-IMNY

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080CT-I/MNY.

SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
TME
Datasheet28 pages14 years ago
Electro Sonic
Datasheet25 pages2 years ago
Microchip SCT
Datasheet23 pages5 years ago
Microchip
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements