Microchip 25LC080B-E/ST

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080B-E/ST.

SHENGYU ELECTRONICS
Datasheet26 pages17 years ago
Newark
Datasheet44 pages16 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.783
$ 0.69
$ 1.299
$ 1.454
Stock
49,326
62,693
67,181
56,016
Authorized Distributors
6
7
5
5
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM, EPROM
EEPROM
Density
8 kb
8 kb
8 kb
8 kb
Address Bus Width
-
-
-
-
Access Time
100 ns
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080B-E/ST.

Related Parts

Descriptions

Descriptions of Microchip 25LC080B-E/ST provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP Tube
8K SPI 1K X 8 32B PAGE 2.5V SER EE
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP
EEPROM, 8KBIT, -40 TO 125DEG C;
Eeprom, 8Kbit, -40 To 125Deg C; Memory Configuration:1K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:5Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC080B-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080B-EST
  • 25LC080BE/ST
  • 25LC080BEST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080B-E/ST.

SHENGYU ELECTRONICS
Datasheet26 pages17 years ago
Newark
Datasheet44 pages16 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements