Microchip 25LC080AT-H/SN

8K, 1K X 8, 16B Page, 2.5V Ser Ee 150C 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time160 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature150 °C
Memory TypeEEPROM
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080AT-H/SN.

Electro Sonic
Datasheet26 pages17 years ago
Newark
Datasheet44 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.456
$ 0.62
$ 0.62
Stock
47,846
379,888
379,888
Authorized Distributors
5
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
8 kb
8 kb
8 kb
Address Bus Width
-
-
-
Access Time
160 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080AT-H/SN.

Descriptions

Descriptions of Microchip 25LC080AT-H/SN provided by its distributors.

8K, 1K X 8, 16B Page, 2.5V Ser Ee 150C 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
EEPROM Serial-SPI 8K-bit 1Kx8 3.3V/5V 8-Pin SOIC T/R
IC EEPROM 8KBIT SPI 10MHZ 8SOIC
EEPROM Serial EEPROM 8K 1K X 8, 2.5V 150C
EEPROM, 8KBIT, -40 TO 150DEG C;
Eeprom, 8Kbit, -40 To 150Deg C; Memory Configuration:1K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25LC080AT-H/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080AT-HSN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time160 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature150 °C
Memory TypeEEPROM
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080AT-H/SN.

Electro Sonic
Datasheet26 pages17 years ago
Newark
Datasheet44 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements