Microchip 25LC020AT-I/MC

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, DFN-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC020AT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Microchip
Datasheet38 pages12 years ago
Datasheet24 pages2 years ago
Electro Sonic
Datasheet42 pages2 years ago
Microchip SCT
Datasheet24 pages14 years ago
TME
Datasheet34 pages12 years ago
DigiKey
Datasheet28 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.117
$ 0.662
Stock
59,733
210,979
Authorized Distributors
7
8
Case/Package
DFN
DFN
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
50 ns
50 ns
Frequency
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC020AT-I/MC.

Related Parts

Descriptions

Descriptions of Microchip 25LC020AT-I/MC provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Eeprom, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Dfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC020AT-I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC020AT-IMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC020AT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Microchip
Datasheet38 pages12 years ago
Datasheet24 pages2 years ago
Electro Sonic
Datasheet42 pages2 years ago
Microchip SCT
Datasheet24 pages14 years ago
TME
Datasheet34 pages12 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements