Microchip 25LC010AT-E/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density1 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC010AT-E/SN.

Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet38 pages12 years ago
Datasheet42 pages2 years ago
Datasheet24 pages2 years ago
Microchip SCT
Datasheet24 pages14 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-43.56%

Alternate Parts

Price @ 1000
$ 0.766
$ 0.464
$ 0.464
Stock
151,661
418,157
418,157
Authorized Distributors
8
14
14
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC010AT-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC010AT-E/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
HARDWARE/SOFTWARE Active SPI 2012 EEPROM Memory -40C~125C TA 5V 1kb 5mA
Eeprom, 1Kbit, -40 To 125Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC010AT-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC010AT-ESN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density1 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25LC010AT-E/SN.

Augswan
Datasheet38 pages11 years ago
Microchip
Datasheet38 pages12 years ago
Datasheet42 pages2 years ago
Datasheet24 pages2 years ago
Microchip SCT
Datasheet24 pages14 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements