Ohmite 25J1K8E

Axial Fixed Resistor 20 0.276DIAX1.016L 7.00MMX25.80MM 5W 1.8 Kohm ±30PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.8 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating330 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm
Length25.8064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 25J1K8E.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-55.94%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.26
$ 1.26
Stock
101
496
496
Authorized Distributors
7
5
5
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 25J1K8E.

Related Parts

Descriptions

Descriptions of Ohmite 25J1K8E provided by its distributors.

Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 1.8kOhm ±30ppm/C
Res Wirewound 1.8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 1.8KOHM, 5W, 5%; Res; RESISTOR WIREWOUND, 1.8KOHM, 5W, 5%; Resistance:1.8kohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:20
Wirewound Resistor, 1.8Kohm, 5W, 5%; Resistance:1.8Kohm; Product Range:20 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:330V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite 25J1K8E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance1.8 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating330 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm
Length25.8064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 25J1K8E.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant