Microchip 25AA640-I/SN

25AA640 Series 64 Kbit (8K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
25AA640-I/SN-ND 807 Buy Now »
USD
0.640 0.640 0.590 0.590 0.590
Verical 2
25AA640-I/SN 105 Buy Now »
USD
0.556 0.556 0.556
25AA640-I/SN 400 Buy Now »
USD
0.644 0.644 0.644
Avnet
25AA640-I/SN 461 Buy Now »
USD
0.610 0.608 0.532 0.532 0.532
Arrow
25AA640-I/SN 105 Buy Now »
USD
0.599 0.599 0.553 0.500 0.500
Newark
92C7379 46 Buy Now »
USD
0.590 0.590
Chip One Stop Japan
C1S505200351397 105 Buy Now »
JPY
86.30 58.50 58.50 58.50
Mouser
579-25AA640-I/SN 557 Buy Now »
USD
0.770 0.640 0.590 0.531 0.531
microchipDIRECT
25AA640-I/SN 0 ··
USD
0.560 0.560
Future Electronics
25AA640-I/SN 370 Buy Now »
USD
0.630 0.555 0.555
Allied Electronics
70045909 28 Buy Now »
USD
0.480 0.480 0.480 0.480 0.480
Farnell
1331374 722 Buy Now »
GBP
0.748 0.581 0.450 0.450 0.450
element14 APAC
1331374 724 Buy Now »
SGD
1.25 1.04 0.955 0.859 0.859
Rutronik
ICPROM7805 4 Buy Now »
EUR
0.607 0.601
Avnet Europe
25AA640-I/SN 0 ··
EUR
0.751 0.501 0.429
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
25AA640-I/SN 63 Buy Now »
USD
1.95 1.56 0.585 0.585 0.585
Abacus Technologies
25AA640-I/SN 400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
25AA640-I/SN Contact ··
USD
0.620 0.620 0.620
North Star Micro
25AA640-I/SN Contact ··
Touchstone Systems
25AA640-I/SN Contact Send RFQ »
XS Micro
25AA640-I/SN Contact ··
SemiconductorPLUS
25AA640-I/SN Contact ··

Descriptions

25AA640 Series 64 Kbit (8K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Future Electronics
IC, EEPROM SERIAL 64KB, SMD, SOIC8; Memory Size:64Kbit; Memory Configuration:8K x 8; Interface Type:Serial, SPI; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:25; Frequency:1MHz; IC Generic Number:25AA640; Interface:SPI; Interface Type:Serial, SPI; Logic Function Number:25AA640; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V
element14 APAC
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N
Avnet
IC EEPROM 64KBIT 1MHZ 8SOIC
Digi-Key
E²ser.SPI 8Kx8 SO8 1.8V
Rutronik
64K, 8K X 8 , 1.8V SER EE IND
Allied Electronics
64k 8K X 8 1.8V SER EE IND
Microchip
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N
Verical
IC EEPROM 64KBIT 1MHZ 8SOIC - 25AA640-I/SN
iiiC
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:64Kbit; Memory Organization:8K x 8; Frequency:1MHz; Memory Voltage, Vcc:1.8 - 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N
Chip One Stop Japan
EEPROM SERIAL 64KB, SMD, SOIC8; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Frequency:1MHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:25; IC Generic Number:25AA640; Logic Function Number:25AA640; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Frequency 1 MHz
RoHS Compliant
Clock Speed 1 MHz 1 MHz (max)
Mounting Type Surface Mount
Number of Pins 8
Access Time 1 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Case / Package / Footprint SOIC
Memory Size 8 kB

Documents

microchipDIRECT
Datasheet 24 pages 8 years ago
Allied Electronics
Datasheet 24 pages 12 years ago
Datasheet 6 pages 7 years ago
iiiC
Datasheet 24 pages
element14
Datasheet 24 pages 13 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology 25AA640-I/SN
MICROCHIP TECHNOLOGY INC 25AA640-I/SN
MICROCHIP TECH 25AA640-I/SN
MICROCHI 25AA640-I/SN
MICROC 25AA640-I/SN
MCHP 25AA640-I/SN
MICROCH 25AA640-I/SN
MCP 25AA640-I/SN
MCRCH 25AA640-I/SN
MICROHIP 25AA640-I/SN
MICROSHIP 25AA640-I/SN
MICCHP 25AA640-I/SN
MTech 25AA640-I/SN
MICROCHP 25AA640-I/SN
MICRIOCHIP 25AA640-I/SN
MICROCHIP TECHNOLOGY (VA) 25AA640-I/SN
MICROCHIP TECHNOLOGIES 25AA640-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 25AA640-I/SN
MICROCHIP TECHNOLOGY IRELAND 25AA640-I/SN
MICROCHIP TECHNOLO 25AA640-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 25AA640-I/SN
MICROCHIP-PBFREE 25AA640-I/SN
MICROCHIP CORPORATION 25AA640-I/SN
MICHROCHIP 25AA640-I/SN
Microcchip 25AA640-I/SN

Search for other parts like 25AA »