Microchip 25AA256-I/P

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
Number of Words32768
PackagingBulk
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA256-I/P.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Newark
Datasheet26 pages16 years ago
Augswan
Datasheet31 pages4 years ago
Microchip
Datasheet35 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Master Electronics
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Mouser
Datasheet26 pages20 years ago

Inventory History

3 month trend:
+1.04%

Alternate Parts

Price @ 1000
$ 1.545
$ 1.649
$ 1.649
Stock
420,402
76,550
76,550
Authorized Distributors
10
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
-
-
Density
256 kb
-
-
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA256-I/P.

Related Parts

Descriptions

Descriptions of Microchip 25AA256-I/P provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
24LC01B Series 1Kb 2C 2 Wire Interface (128 x 8) 2.5V Serial EEPROM - MSOP-8
MICROCHIP - 25AA256-I/P - SERIAL EEPROM, 256KBIT, 10MHZ, DIP-8
Microchip 25AA256-I/P Serial EEPROM Memory,256kbit,160ns,1.8 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25AA256-I/P
EEPROM, 32KX8, Serial, CMOS, PDIP8
Serial Eeprom, 256Kbit, 10Mhz, Dip-8; Memory Configuration:32K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:10Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 25AA256-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA256-I/P.
  • 25AA256-IP
  • 25AA256/IP
  • 25AA256I/P
  • 25AA256IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
Number of Words32768
PackagingBulk
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA256-I/P.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Newark
Datasheet26 pages16 years ago
Augswan
Datasheet31 pages4 years ago
Microchip
Datasheet35 pages2 years ago
DigiKey
Datasheet26 pages18 years ago
Master Electronics
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements