Microchip 25AA160AT-I/ST

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time160 ns
Density16 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25AA160AT-I/ST.

Electro Sonic
Datasheet26 pages16 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.455
$ 0.71
$ 0.71
Stock
96,835
312,846
312,846
Authorized Distributors
5
7
7
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
Density
16 kb
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
160 ns
160 ns
160 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA160AT-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 25AA160AT-I/ST provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel
16K SPI 2K X 8 16B PAGE 1.8V SER EE
16Kbit SPI TSSOP-8 EEPROM ROHS
IC EEPROM 16K SPI 10MHZ 8TSSOP
EEPROM, 16KBIT, -40 TO 85DEG C;
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA160AT-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA160AT-IST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time160 ns
Density16 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 25AA160AT-I/ST.

Electro Sonic
Datasheet26 pages16 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements