Microchip 25A512T-I/SN

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density512 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current8 mA

Documents

Download datasheets and manufacturer documentation for Microchip 25A512T-I/SN.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.1
$ 1.92
$ 1.92
Stock
93,569
196,804
196,804
Authorized Distributors
6
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25A512T-I/SN.

Descriptions

Descriptions of Microchip 25A512T-I/SN provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.7 to 3V, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin SOIC N T/R
512k SPI Serial EEPROM on 200K
512K, 64K X 8 , 1.8V Ser Ee Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25A512T-I/SN
IC EEPROM 512K SPI 10MHZ 8SOIC
EEPROM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25A512T-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time50 ns
Density512 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3 V
Memory Size64 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current8 mA

Documents

Download datasheets and manufacturer documentation for Microchip 25A512T-I/SN.

SHENGYU ELECTRONICS
Datasheet34 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements