WAGO 257-653

Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 10/10.16 Mm 3-POLE Gray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins3
Weight5.114 g
Technical
Number of Rows1
Dimensions
Height24.2 mm
Length14.2 mm
Width32.9 mm

Documents

Download datasheets and manufacturer documentation for WAGO 257-653.

Burklin Elektronik
Datasheet6 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 257-653.

Descriptions

Descriptions of WAGO 257-653 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 10/10.16 MM 3-POLE GRAY
PCB terminal, 3 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-653
Terminal Block for Printed Circuit Boards, 257 Series

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins3
Weight5.114 g
Technical
Number of Rows1
Dimensions
Height24.2 mm
Length14.2 mm
Width32.9 mm

Documents

Download datasheets and manufacturer documentation for WAGO 257-653.

Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant