WAGO 257-562

Pcb Terminal Block, Push-button 2.5 MM² Pin Spacing 7.5/7.62 Mm 12-POLE Gray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins12
Weight17.072 g
Technical
Number of Rows1
Dimensions
Height24.2 mm
Length14.2 mm
Width92.9 mm

Engineering Resources

View Evaluation kits and Reference designs for WAGO 257-562.

Descriptions

Descriptions of WAGO 257-562 provided by its distributors.

PCB TERMINAL BLOCK, PUSH-BUTTON 2.5 MM² PIN SPACING 7.5/7.62 MM 12-POLE GRAY
Terminal Block for Printed Circuit Boards, 257 Series
PCB terminal strip 2 solder pins/pole Angled push-button
PCB TERMINAL BLOCK; PUSH-BUTTON;
Wago Series 257 257-562 - 257-562

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins12
Weight17.072 g
Technical
Number of Rows1
Dimensions
Height24.2 mm
Length14.2 mm
Width92.9 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant