WAGO 257-560/000-009/999-950

Wago Series 257 257-560/000-009/999-950 - 257-560/000-009/999-950

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
257-560/000-009/999-950500
>1wk

Technical Specifications

Physical
Case/Package009
ColorGrey
Contact MaterialCopper
Housing ColorGrey
Technical
Number of Contacts10
Dimensions
Pitch7.5 mm
Stripping Length-6 mm

Engineering Resources

View Evaluation kits and Reference designs for WAGO 257-560/000-009/999-950.

Descriptions

Descriptions of WAGO 257-560/000-009/999-950 provided by its distributors.

Wago Series 257 257-560/000-009/999-950 - 257-560/000-009/999-950

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package009
ColorGrey
Contact MaterialCopper
Housing ColorGrey
Technical
Number of Contacts10
Dimensions
Pitch7.5 mm
Stripping Length-6 mm

Compliance

Environmental Classification
RoHSNon-Compliant