CTS Components 254TA103B50B

Joystick 10K Ohm 2 Axis Th
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Technical
Max Operating Temperature80 °C
Max Power Dissipation10 mW
Min Operating Temperature-10 °C
PackagingBulk
Resistance10 kΩ
Tolerance20 %
Dimensions
Height9.3 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 254TA103B50B.

Upverter
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 254TA103B50B.

Related Parts

Descriptions

Descriptions of CTS Components 254TA103B50B provided by its distributors.

JOYSTICK 10K OHM 2 AXIS TH
2-Axis Ultra-miniature Joystick 10K Ohm Resistance ±20% Tolerance 5mA 50VAC 5VDC Rating 0.0125 Watt 9.3mm Drive Arm Length 50° Angle Momentary Switch Thru-Hole Tray

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Technical
Max Operating Temperature80 °C
Max Power Dissipation10 mW
Min Operating Temperature-10 °C
PackagingBulk
Resistance10 kΩ
Tolerance20 %
Dimensions
Height9.3 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 254TA103B50B.

Upverter
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant