3M 2520-6002-UG

Header Connector,PCB Mnt,RECEPT,20 Contacts,PIN,0.100 Pitch,PC TAIL Terminal,GUIDE SLOT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2520-6002-UG 754 Buy Now »
USD
2.19 2.00 1.63 1.63 1.63
Verical
2520-6002-UG 754 Buy Now »
USD
1.63 1.63 1.63
Mouser
517-2520-6002UG 620 Buy Now »
USD
2.18 2.18 1.87 1.34 1.18
Chip One Stop Global
C1S732400412065 754 Buy Now »
USD
1.52 1.29 1.29 1.21 1.21
Powell Electronics
2520-6002UG 34 Buy Now »
USD
1.11
Newark
38Y9368 0 ··
USD
1.53
Avnet
2520-6002UG 0 ··
USD
1.27 1.25 1.18 1.18 1.18
Allied Electronics
70609805 0 ··
USD
1.51
Digi-Key
3M11990-ND 0 ··
USD
2.40 2.18 1.87 1.33 1.18
Heilind Electronics
MMM2520-6002UG 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2520-6002UG 52 Buy Now »
USD
2.28 1.71 1.43 1.43 1.43
STLAA.com
25206002UG 3,960 ··
Accelarata
19K-2520-6002UG 47 ··
Abacus Technologies
2520-6002UG 25,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2520-6002-UG Contact ··

Descriptions

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Avnet
CONN HEADER 20POS STR GOLD T/H
Digi-Key
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Verical
CONNECTOR:DBL ROWS 20 POST
Accelarata
Header Connector,PCB Mnt,RECEPT,20 Contacts,PIN,0.100 Pitch,PC TAIL Terminal,GUIDE SLOT
Newark

Technical Specifications

RoHS Non-Compliant
Housing Color Gray
Contact Material Copper Alloy
Number of Positions 20
Color Gray
Flammability Rating UL 94 V-0
Contact Plating Gold
Size-Height 9.4 mm
Size-Length 32.72 mm
Number of Rows 2
Mounting Type Through Hole
Housing Material Plastic
Number of Contacts 20
Pin Pitch 2.54 mm
Size-Width 8.59 mm
Current Rating 1 A

Documents

Jameco
Datasheet 9 pages 8 years ago
Factory Futures
Datasheet 8 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Alternate Names

3M COMPANY 2520-6002-UG
MMM 2520-6002-UG
3M CORP 2520-6002-UG
3M TOUCH SYSTEMS 2520-6002-UG
3MTOUCH 2520-6002-UG
3M COMP 2520-6002-UG
3M ELECTRICAL SPEC 2520-6002-UG
3M Electronic Solutions Division 2520-6002-UG
3M CORPORATION 2520-6002-UG
3M Scotch 2520-6002-UG
3M - ISD 2520-6002-UG
3M PREFERRED CONVERTER 2520-6002-UG
3M-CO 2520-6002-UG
3M HONG KONG LTD 2520-6002-UG
3M ESM 2520-6002-UG
THE 3M CO 2520-6002-UG
3M GROUP 2520-6002-UG
3M (TC) 2520-6002-UG
3M-SCC 2520-6002-UG
3M Electronic Specialty 2520-6002-UG
3m Electrical Products Div 2520-6002-UG
3M - EPD 2520-6002-UG
3M/R 2520-6002-UG
3m Ohesd 2520-6002-UG
3M Taiwan Ltd 2520-6002-UG

Search for other parts like 2520- »