Johanson 251R14S6R8CV4T

Cap Ceramic 6.8pF 250V C0G 0.25pF SMD 0603 125C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height890 µm
Length1.57 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S6R8CV4T.

Farnell
Datasheet12 pages10 years ago
Datasheet5 pages12 years ago
Datasheet1 page14 years ago
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet40 pages8 years ago
Datasheet60 pages13 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet60 pages12 years ago

Inventory History

3 month trend:
-95.31%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 251R14S6R8CV4T.

Related Parts

Descriptions

Descriptions of Johanson 251R14S6R8CV4T provided by its distributors.

Cap Ceramic 6.8pF 250V C0G 0.25pF SMD 0603 125C Paper T/R
CAP CER 6.8PF 250V C0G/NP0 0603
Mlcc Capacitor, 6.8Pf, 250V, C0G/Np0, 0.25Pf, 0603; Capacitance:6.8Pf; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 0.25Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S6R8CV4T
CAPACITOR, HI Q, 0603, 250V, 6.8PF; Capacitance:6.8pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:250V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; Dielectric Characteristic:C0G / NP0; No. of Pins:2; Series:S

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height890 µm
Length1.57 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S6R8CV4T.

Farnell
Datasheet12 pages10 years ago
Datasheet5 pages12 years ago
Datasheet1 page14 years ago
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet40 pages8 years ago
Datasheet60 pages13 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet60 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant