Johanson 251R14S160GV4T

S 0603 (1608Metric) Ceramic Capacitor 0.062Lx0.032W 1.57mmx0.81mm C0G NP0 ±2% 16pF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance16 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height889 µm
Length1.5748 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S160GV4T.

Farnell
Datasheet12 pages10 years ago
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet1 page14 years ago
Datasheet3 pages18 years ago
Newark
Datasheet10 pages15 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+52.77%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 251R14S160GV4T.

Related Parts

Descriptions

Descriptions of Johanson 251R14S160GV4T provided by its distributors.

S 0603 (1608Metric) Ceramic Capacitor 0.062Lx0.032W 1.57mmx0.81mm C0G NP0 ±2% 16pF
Cap Ceramic 16pF 250V C0G 2% Pad SMD 0603 125°C Ultra Low ESR T/R
CAP CER 16PF 250V C0G/NP0 0603
Cap, 16Pf, 250V, 2%, C0G/Np0, 0603, Smd; Capacitance:16Pf; Voltage Rating:250V; Product Range:S-Series; Capacitance Tolerance:± 2%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S160GV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 251R14S160GV4T...

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance16 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height889 µm
Length1.5748 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S160GV4T.

Farnell
Datasheet12 pages10 years ago
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet1 page14 years ago
Datasheet3 pages18 years ago
Newark
Datasheet10 pages15 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant