3M 2514-5002UB

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2514-5002UB 149 Buy Now »
USD
1.71 1.69 1.59 1.59 1.59
Newark
98F5895 823 Buy Now »
USD
2.00 2.00 1.85 1.72 1.60
EE-USA.com
2514-5002UB 1 Buy Now »
Digi-Key
MHD14K-ND 0 ··
USD
3.00 2.88 2.40 1.74 1.56
Allied Electronics
E1229593 n/s Buy Now »
USD
2.32
Heilind Electronics
MMM2514-5002UB 0 ··
element14 APAC
2188569 1,232 Buy Now »
TWD
109.79 105.40 87.83 63.68 59.29
Farnell
2188569 823 Buy Now »
GBP
3.14 3.14 2.62 2.23 2.23
Electro Sonic
25145002UB 5 Buy Now »
USD
2.31 2.31 1.96 1.70 1.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2514-5002UB 27 Buy Now »
USD
4.00 2.50 2.50 2.50 2.50
Abacus Technologies
2514-5002UB 9,000 ··
4 Star Electronics
2514-5002UB 100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
2514-5002UB Contact Buy Now »
North Star Micro
2514-5002UB Contact ··
XS Micro
2514-5002UB Contact ··
SemiconductorPLUS
2514-5002UB Contact ··

Descriptions

Four Wall Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:14; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:2500; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No
Newark
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Avnet
SHROUDED HEADER 14 POS RT ANGLE
Digi-Key
14 POS HDR R/A 30AU
Heilind Electronics
80610565055 2514-5002-UB=14/HDR/BX/LP/RA/.112/30
Allied Electronics
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM
Farnell
HDR SHRD 14P PCRA W/KEY GRY PICK#73196
Component Electronics
3M 2514-5002UB 14/HDR/BX/LP/RA/.112 /30AVG/60:40
EE-USA.com
WIRE-BOARD CONN, HEADER, 14POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 14POS, 2.54MM; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy; Series:2500
element14 APAC

Technical Specifications

Size-Height 8.59 mm
Size-Width 9.65 mm
Gender Male
Lead-Free Status Contains Lead
Size-Length 25.1 mm
Contact Plating Tin over Nickel Tin Lead
Number of Contacts 14
Number of Positions 14
Number of Rows 2
Housing Color Gray
Housing Material Plastic
RoHS Non-Compliant
Contact Material Copper Alloy
Pin Pitch 2.54 mm
Mounting Type Through Hole

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Arrow
Datasheet 6 pages 5 years ago
Digi-Key
Datasheet 3 pages
Jameco
Datasheet 9 pages 7 years ago
Factory Futures
Datasheet 32 pages 7 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 2514-5002UB
MMM 2514-5002UB
3M CORP 2514-5002UB
3M TOUCH SYSTEMS 2514-5002UB
3MTOUCH 2514-5002UB
3M COMP 2514-5002UB
3M ELECTRICAL SPEC 2514-5002UB
3M Electronic Solutions Division 2514-5002UB
3M CORPORATION 2514-5002UB
3M Scotch 2514-5002UB
3M - ISD 2514-5002UB
3M PREFERRED CONVERTER 2514-5002UB
3M-CO 2514-5002UB
3M HONG KONG LTD 2514-5002UB
3M ESM 2514-5002UB
THE 3M CO 2514-5002UB
3M GROUP 2514-5002UB
3M (TC) 2514-5002UB
3M-SCC 2514-5002UB
3M Electronic Specialty 2514-5002UB
3m Electrical Products Div 2514-5002UB
3M - EPD 2514-5002UB
3M/R 2514-5002UB
3m Ohesd 2514-5002UB
3M Taiwan Ltd 2514-5002UB

Search for other parts like 2514- »