WAGO 251-304

Pcb Terminal Block, 1 MM² Pin Spacing 3.5 Mm 4-POLE White

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper, Tin
Housing ColorWhite
Number of Pins4
Technical
Number of Rows1
Dimensions
Height14.9 mm
Length13.3 mm
Width15.5 mm

Engineering Resources

View Evaluation kits and Reference designs for WAGO 251-304.

Descriptions

Descriptions of WAGO 251-304 provided by its distributors.

PCB TERMINAL BLOCK, 1 MM² PIN SPACING 3.5 MM 4-POLE WHITE
Combi PCB terminal block with IDC contact
Wago Serie 251 251-304 - 251-304

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper, Tin
Housing ColorWhite
Number of Pins4
Technical
Number of Rows1
Dimensions
Height14.9 mm
Length13.3 mm
Width15.5 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant