Johanson 250R14X105KV4T

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height890 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R14X105KV4T.

Farnell
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
4,000
6,086,937
6,086,937
Authorized Distributors
0
14
14
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
890 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 250R14X105KV4T.

Related Parts

Descriptions

Descriptions of Johanson 250R14X105KV4T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X5R 10% SMD 0603 85C Paper T/R
CAP, 1µF, 25V, 10%, X5R, 0603; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +85°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height890 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R14X105KV4T.

Farnell
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant