Johanson 250R05L680GV4T

L 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 68pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance68 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance2 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height330.2 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R05L680GV4T.

Arrow Electronics
Datasheet60 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.046
$ 0.004
$ 0.004
Stock
39,460
277,030
277,030
Authorized Distributors
2
5
5
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
330.2 µm
330 µm
330 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 250R05L680GV4T.

Related Parts

Descriptions

Descriptions of Johanson 250R05L680GV4T provided by its distributors.

L 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 68pF
Cap Ceramic 68pF 25V C0G 2% Pad SMD 0201 125°C Ultra Low ESR T/R
Hi-Q Mlcc 0201,68Pf,±2%/7 Inch Reel |Johanson Technology 250R05L680GV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance68 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance2 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height330.2 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 250R05L680GV4T.

Arrow Electronics
Datasheet60 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant