Johanson 250R05L3R9CV4T

Hi-Q Mlcc 0201, 3.9Pf, ±0.25/7 Inch Reel |Johanson Technology 250R05L3R9CV4T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance3.9 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330.2 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 250R05L3R9CV4T.

Related Parts

Descriptions

Descriptions of Johanson 250R05L3R9CV4T provided by its distributors.

Hi-Q Mlcc 0201,3.9Pf,±0.25/7 Inch Reel |Johanson Technology 250R05L3R9CV4T
CAP CER 3.9PF 25V C0G/NP0 0201
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance3.9 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330.2 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Compliance

Environmental Classification
RoHSCompliant