Rubycon 250PX33MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 250V 33muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight4.717361 g
Technical
Capacitance33 µF
Dissipation Factor20 %
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current140 mA
Ripple Current (AC)140 mA
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length63.5 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 250PX33MEFC10X20.

Future Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet7 pages18 years ago
Upverter
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-4.41%

Alternate Parts

Price @ 1000
$ 0.343
$ 0.411
$ 0.411
Stock
20,626
32,397
32,397
Authorized Distributors
6
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
140 mA
240 mA
240 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 250PX33MEFC10X20.

Related Parts

Descriptions

Descriptions of Rubycon 250PX33MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 250V 33muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 33uF 250V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Bulk
PX Series Aluminum Electrolytic Capacitors - Radial 250 V 33 UF 10 x 20 MM
Aluminum Electrolytic Capacitor, 33Uf, 250V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 250PX33MEFC10X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight4.717361 g
Technical
Capacitance33 µF
Dissipation Factor20 %
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current140 mA
Ripple Current (AC)140 mA
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length63.5 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 250PX33MEFC10X20.

Future Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet7 pages18 years ago
Upverter
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant