Rubycon 250CFX47MEFCG412.5X25

Cap Alum 47UF 20% 250V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current360 mA
Tolerance20 %
Voltage Rating250 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Alternate Parts

Price @ 1000
$ 0.452
$ 0.449
$ 0.449
Stock
1
61,540
61,540
Authorized Distributors
0
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
360 mA
230 mA
230 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 250CFX47MEFCG412.5X25.

Related Parts

Descriptions

Descriptions of Rubycon 250CFX47MEFCG412.5X25 provided by its distributors.

CAP ALUM 47UF 20% 250V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current360 mA
Tolerance20 %
Voltage Rating250 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant