Rubycon 250BXA10MEFC10X20

CAPACITOR, 10UF, 250V; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Life Time @ Temperature:1...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
8126470 0 ··
GBP
0.718 0.718 0.552 0.442 0.442
element14 APAC
8126470 0 ··
SGD
1.04 1.04 0.829 0.734 0.734
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
250BXA10MEFC10X20 Contact Send RFQ »
XS Micro
250BXA10MEFC10X20 Contact ··
TransparentC
250BXA10MEFC10X20 Contact ··

Descriptions

CAPACITOR, 10UF, 250V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:10000 hours @ 105°C; Height:20mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:280mA; External Length / Height:20mm; No. of Pins:2; Operating Lifetime:12000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Temperature:105°C; Series:BXA; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:250V
element14 APAC
CAPACITOR, 10UF, 250V; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Life Time @ Temperature:10000 hours @ 105°C; Height:20mm; Diameter:10mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:280mA; External Length / Height:20mm; No. of Pins:2; Operating Lifetime:12000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Temperature:105°C; Series:BXA; Terminal Type:Wire Ended; Tolerance -:20%; Voltage Rating VDC:250V
Farnell

Technical Specifications

Size-Height 20 mm
Voltage Rating (DC) 250 V
Dielectric Material Aluminum Electrolytic
Capacitance 10 µF
RoHS Compliant
Capacitance Tolerance ±20%
Size-Diameter 10 mm
REACH SVHC Compliance No SVHC
Number of Pins 2
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

RUBY 250BXA10MEFC10X20
RUBYCON CORP 250BXA10MEFC10X20
RUB 250BXA10MEFC10X20
RUBYCON CORPORATION 250BXA10MEFC10X20
RUBYCON AMERICA INC 250BXA10MEFC10X20
RUBYCON AMERICA 250BXA10MEFC10X20
RUBYCO 250BXA10MEFC10X20
RUBICON 250BXA10MEFC10X20
RUBYCN 250BXA10MEFC10X20
RUBYCON CORPORATION(HK BRANCH) 250BXA10MEFC10X20
Rubycon Netherlands 250BXA10MEFC10X20
RUBYCON CORPORATION HONG KONG BRANCH 250BXA10MEFC10X20
Rubycon Capacitors 250BXA10MEFC10X20
RUBYCON CORPORATION HONG KONG 250BXA10MEFC10X20
RUBYCON(RoHS) 250BXA10MEFC10X20

Search for other parts like 250BXA »