Molex 25001-0906

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 9 Circuits, Strip and Retain, 0.152m Length

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM09-06A-ND 203 Buy Now »
USD
1.65 1.50 1.28 0.915 0.811
Mouser
538-25001-0906 1,066 Buy Now »
USD
1.47 1.25 1.14 0.818 0.709
Newark
25M1998 0 ··
USD
1.47 1.25 1.14 0.818 0.725
Heilind Asia
MOL25001-0906 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
25001-0906 1,000 Buy Now »
USD
0.702 0.702 0.702 0.702 0.702
Tencell
25001-0906 36 Buy Now »
USD
1.01 1.01 1.01 1.01 1.01
Abacus Technologies
25001-0906 17,230 ··

Descriptions

CABLE 9POS .100 JUMPER 6 INCHES
Digi-Key
Ribbon Jumper Cable; Cable Assembly Type:Ribbon; Cable Length:6.250"; No. of Contacts:9; Wire Size (AWG):26; Pitch Spacing:0.1"
Newark
STANDARD CABLE JUMPER 250010906
Heilind Asia
Multi-Conductor Cable STD. CABLE JUMPER
Mouser
2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 9 Circuits, Strip and Retain, 0.152m Length
Molex
CABLE FLAT FLEX 9POS 6IN
Component Electronics

Technical Specifications

Pin Pitch 2.54 mm
Flammability Rating UL VW-1
Color Gray
Wire Gauge 26 AWG
Number of Contacts 9
Number of Positions 9
Packaging Bag
Number of Circuits 9
RoHS Compliant
Cable Length 127 mm
Size-Width 22.86 mm
Lead-Free Status Lead Free
Size-Length 152.4 mm
Lifecycle Status Active

Documents

Digi-Key
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 10 months ago
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Molex
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

MOLEX INC 25001-0906
MOL 25001-0906
MLX 25001-0906
MOLE 25001-0906
MOLX 25001-0906
MOLEX INCORPORATED 25001-0906
MOLEX CONNECTOR CORPORATION 25001-0906
MOLEX CONNECTOR CORP 25001-0906
MOLEX HONG KONG CHINA LTD 25001-0906
MOLEX ELECTRONICS 25001-0906
MXA 25001-0906
MOLEX PREMISE NETWORK 25001-0906
MOLEX INTERCONNECT GMBH 25001-0906
MOLEX GMBH 25001-0906
Molex Taiwan Ltd 25001-0906
MOLEX INDUSTRIAL 25001-0906
MOELX 25001-0906
MOLEX INTERCONNECT 25001-0906
MOLEX ELEKTRONIK GMBH 25001-0906
MOLEX CONNECTOR 25001-0906
MOLEX-ETC 25001-0906
GWCONNECT BY MOLEX 25001-0906
MOLEX / Rohs 25001-0906
MOLEX JAPAN COMPANY LIMITED 25001-0906
MOLEX INDUSTRIAL HDC 25001-0906
Molex, LLC 25001-0906

Search for other parts like 25001- »