Molex 25001-0806

FFC Jumper Cable Polyvinyl Chloride 8Conductors 26AWG 300V Gray/Red Edge 0.152m Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM08-06A-ND 1,142 Buy Now »
USD
1.31 1.15 0.990 0.720 0.630
Verical
25001-0806 3,221 Buy Now »
USD
0.600 0.600 0.600
Allied Electronics
E5291947 6,441 Buy Now »
USD
0.650 0.650 0.650 0.650 0.650
Onlinecomponents.com
250010806 1,933 Buy Now »
USD
0.640 0.640 0.560 0.510 0.480
Newark
25M1995 0 ··
USD
0.770 0.674 0.586 0.482 0.427
Master Electronics
250010806 1,288 ··
USD
0.640 0.640 0.560 0.510 0.480
Chip One Stop Global
C1S516500086269 644 Buy Now »
USD
1.30 0.989 0.769 0.769
Bisco
25001-0806 95 Buy Now »
Heilind Asia
MOL25001-0806 0 ··
Electro Sonic
250010806 6,441 Buy Now »
USD
0.678 0.678 0.594 0.541 0.509
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
25001-0806 4,125 Buy Now »
USD
0.566 0.566 0.566 0.566 0.566
Tencell
25001-0806 390 Buy Now »
USD
0.665 0.665 0.665 0.665 0.665
Abacus Technologies
25001-0806 14,647 ··

Descriptions

Ribbon Jumper Cable; Cable Assembly Type:Ribbon; Cable Length:6.250"; No. of Contacts:8; Wire Size (AWG):26; Pitch Spacing:0.1" ;RoHS Compliant: Yes
Newark
STANDARD CABLE JUMPER
Heilind Asia
STANDARD CABLE JUMPER
Master Electronics
CABLE 8POS .100 JUMPER 6 INCHES
Digi-Key
FFC Jumper Cable Polyvinyl Chloride 8Conductors 26AWG 300V Gray/Red Edge 0.152m Bag
Verical
STANDARD CABLE JUMPER
Onlinecomponents.com
STANDARD CABLE JUMPER
Allied Electronics
2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 8 Circuits, Strip and Retain, 0.152m Length
Molex

Technical Specifications

Flammability Rating UL VW-1
Color Gray
RoHS Compliant
Number of Contacts 8
Size-Width 20.32 mm
Cable Length 127 mm
Packaging Bag
Size-Length 152.4 mm
Number of Circuits 8
Pin Pitch 2.54 mm
Halogen Free Status Not Low Halogen
Lifecycle Status Active
Wire Gauge 26 AWG
Lead-Free Status Lead Free
Number of Positions 8

Documents

Digi-Key
Datasheet 1 page 9 years ago
Molex
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 8 months ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 25001-0806
MOL 25001-0806
MLX 25001-0806
MOLE 25001-0806
MOLX 25001-0806
MOLEX INCORPORATED 25001-0806
MOLEX CONNECTOR CORPORATION 25001-0806
MOLEX CONNECTOR CORP 25001-0806
MOLEX HONG KONG CHINA LTD 25001-0806
MOLEX ELECTRONICS 25001-0806
MXA 25001-0806
MOLEX PREMISE NETWORK 25001-0806
MOLEX INTERCONNECT GMBH 25001-0806
MOLEX GMBH 25001-0806
Molex Taiwan Ltd 25001-0806
MOLEX INDUSTRIAL 25001-0806
MOELX 25001-0806
MOLEX INTERCONNECT 25001-0806
MOLEX ELEKTRONIK GMBH 25001-0806
MOLEX CONNECTOR 25001-0806
MOLEX-ETC 25001-0806
GWCONNECT BY MOLEX 25001-0806
MOLEX / Rohs 25001-0806
MOLEX JAPAN COMPANY LIMITED 25001-0806
MOLEX INDUSTRIAL HDC 25001-0806
Molex, LLC 25001-0806

Search for other parts like 25001- »