Try the Octopart BOM Tool! Ad
octopart.com

Molex 25001-0804

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 8 Circuits, Strip and Retain, 0.102m Length

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068778389 0 ··
USD
0.500 0.500 0.500 0.500 0.500
Mouser
538-25001-0804 2,462 Buy Now »
USD
0.820 0.718 0.625 0.454 0.378
Newark
25M1994 0 ··
USD
0.933 0.818 0.706 0.513 0.448
Allied Electronics
E5291946 n/s Buy Now »
USD
0.470
Heilind Asia
MOL25001-0804 0 ··
Heilind Electronics
MOL25001-0804 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
25001-0804 15,337 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
25001-0804 Contact Send RFQ »

Descriptions

2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 8 Circuits, Strip and Retain, 0.102m Length
Molex
Ribbon Jumper Cable; Cable Assembly Type:Ribbon; Cable Length:4.250"; No. of Contacts:8; Wire Size (AWG):26; Pitch Spacing:0.1" RoHS Compliant: Yes
Newark
STANDARD CABLE JUMPER
Heilind Asia
Flat Ribbon Cable 8C 26 AWG
Carlton-Bates
Multi-Conductor Cable STD. CABLE JUMPER
Mouser
STANDARD CABLE JUMPER
Heilind Electronics
STANDARD CABLE JUMPER 250010804
Allied Electronics

Technical Specifications

RoHS Compliant
Pin Pitch 2.54 mm
Number of Positions 8
Packaging Bag
Halogen Free Status Not Low Halogen
Color Gray
Cable Length 76 mm
Size-Width 20.32 mm
Lead-Free Status Lead Free
Flammability Rating UL VW-1
Wire Gauge 26 AWG
Number of Contacts 8
REACH SVHC Compliance No SVHC
Size-Length 101.6 mm
Number of Circuits 8
Lifecycle Status Active

Documents

Molex
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 9 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 25001-0804
MOL 25001-0804
MLX 25001-0804
MOLE 25001-0804
MOLX 25001-0804
MOLEX INCORPORATED 25001-0804
MOLEX CONNECTOR CORPORATION 25001-0804
MOLEX CONNECTOR CORP 25001-0804
MOLEX HONG KONG CHINA LTD 25001-0804
MOLEX ELECTRONICS 25001-0804
MXA 25001-0804
MOLEX PREMISE NETWORK 25001-0804
MOLEX INTERCONNECT GMBH 25001-0804
MOLEX GMBH 25001-0804
Molex Taiwan Ltd 25001-0804
MOLEX INDUSTRIAL 25001-0804
MOELX 25001-0804
MOLEX INTERCONNECT 25001-0804
MOLEX ELEKTRONIK GMBH 25001-0804
MOLEX CONNECTOR 25001-0804
MOLEX-ETC 25001-0804
GWCONNECT BY MOLEX 25001-0804
MOLEX / Rohs 25001-0804
MOLEX JAPAN COMPANY LIMITED 25001-0804
MOLEX INDUSTRIAL HDC 25001-0804
Molex, LLC 25001-0804

Search for other parts like 25001- »