Try the Octopart BOM Tool! Ad
octopart.com

Molex 25001-0802

FFC Jumper Cable Polyvinyl Chloride 8Conductors 26AWG 300V Gray/Red Edge 0.051m Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
25001-0802 10,148 Buy Now »
USD
0.246 0.230
Allied Electronics
E5291945 20,295 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Newark 2
56H4674 0 ··
USD
0.926 0.926 0.926 0.643 0.442
25M1993 15,222 Buy Now »
USD
0.359 0.359 0.329 0.303 0.282
Chip One Stop Global
C1S516500086241 20,295 Buy Now »
USD
Mouser
538-25001-0802 1,230 Buy Now »
USD
0.620 0.515 0.451 0.322 0.264
Onlinecomponents.com
250010802 6,089 Buy Now »
USD
0.337 0.337 0.292 0.274 0.233
Master Electronics
250010802 4,059 ··
USD
0.337 0.337 0.292 0.274 0.233
Heilind Electronics
MOL25001-0802 0 ··
Heilind Asia
MOL25001-0802 0 ··
Electro Sonic
250010802 20,295 Buy Now »
USD
0.357 0.357 0.309 0.290 0.247
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
25001-0802 15,151 Buy Now »
USD
0.255 0.255 0.255 0.255 0.250
Abacus Technologies
25001-0802 31,941 ··

Descriptions

Multi-Conductor Cable STD. CABLE JUMPER
Mouser
STANDARD CABLE JUMPER
Onlinecomponents.com
FFC Jumper Cable Polyvinyl Chloride 8Conductors 26AWG 300V Gray/Red Edge 0.051m Bag
Verical
2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 8 Circuits, Strip and Retain, 0.051m Length
Molex
STANDARD CABLE JUMPER 250010802
Master Electronics
Ribbon Jumper Cable; Cable Length:2.25"; Cable Assembly Type:Ribbon; No. of Contacts:8; Wire Size (AWG):26; Pitch Spacing:0.100" ;RoHS Compliant: Yes
Newark
STANDARD CABLE JUMPER 250
Heilind Electronics
STANDARD CABLE JUMPER 250010802
Allied Electronics
STANDARD CABLE JUMPER 250
Heilind Asia

Technical Specifications

Number of Positions 8
Packaging Bag
Cable Length 25 mm
Number of Contacts 8
REACH SVHC Compliance No SVHC
Flammability Rating UL VW-1
Halogen Free Status Not Low Halogen
Color Gray
Lifecycle Status Active
Wire Gauge 26 AWG
Size-Width 20.32 mm
Lead-Free Status Lead Free
Size-Length 50.8 mm
Number of Circuits 8
Pin Pitch 2.54 mm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 9 years ago
Molex
Datasheet 1 page 3 years ago
Electro Sonic
Datasheet 1 page 1 year ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 25001-0802
MOL 25001-0802
MLX 25001-0802
MOLE 25001-0802
MOLX 25001-0802
MOLEX INCORPORATED 25001-0802
MOLEX CONNECTOR CORPORATION 25001-0802
MOLEX CONNECTOR CORP 25001-0802
MOLEX HONG KONG CHINA LTD 25001-0802
MOLEX ELECTRONICS 25001-0802
MXA 25001-0802
MOLEX PREMISE NETWORK 25001-0802
MOLEX INTERCONNECT GMBH 25001-0802
MOLEX GMBH 25001-0802
Molex Taiwan Ltd 25001-0802
MOLEX INDUSTRIAL 25001-0802
MOELX 25001-0802
MOLEX INTERCONNECT 25001-0802
MOLEX ELEKTRONIK GMBH 25001-0802
MOLEX CONNECTOR 25001-0802
MOLEX-ETC 25001-0802
GWCONNECT BY MOLEX 25001-0802
MOLEX / Rohs 25001-0802
MOLEX JAPAN COMPANY LIMITED 25001-0802
MOLEX INDUSTRIAL HDC 25001-0802
Molex, LLC 25001-0802

Search for other parts like 25001- »