Molex 25001-0504

FFC Jumper Cable Polyvinyl Chloride 5Conductors 26AWG 300V Gray/Red Edge 0.102m Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
25001-0504 933 Buy Now »
USD
0.364 0.364 0.364
Chip One Stop Japan
MOLE-0008616 2,501 Buy Now »
USD
0.929 0.639 0.639 0.639
Digi-Key
WM05-04A-ND 377 Buy Now »
USD
0.930 0.816 0.704 0.512 0.448
Newark
25M1986 699 Buy Now »
USD
0.285
Mouser
538-25001-0504 390 Buy Now »
USD
0.570 0.475 0.416 0.297 0.243
Chip One Stop Global
C1S516500086162 933 Buy Now »
JPY
101.00 80.60 66.70 66.70
Onlinecomponents.com
250010504 376 Buy Now »
USD
0.498 0.498 0.427 0.399 0.319
Master Electronics
250010504 250 ··
USD
0.498 0.498 0.427 0.399 0.319
Allied Electronics
E5291941 933 Buy Now »
USD
0.450 0.450 0.450 0.450 0.450
Heilind Asia
MOL25001-0504 0 ··
Electro Sonic
250010504 1,251 Buy Now »
USD
0.528 0.528 0.453 0.423 0.338
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
25001-0504 2,408 Buy Now »
USD
0.332 0.332 0.332 0.332 0.332
Abacus Technologies
25001-0504 12,338 ··

Descriptions

STANDARD CABLE JUMPER 250010504
Heilind Asia
STANDARD CABLE JUMPER
Allied Electronics
FFC Jumper Cable Polyvinyl Chloride 5Conductors 26AWG 300V Gray/Red Edge 0.102m Bag
Verical
STANDARD CABLE JUMPER
Master Electronics
Multi-Conductor Cable 2.54MM CABLE JPR 5P 26AWG STRND 101.6MM
Mouser
STANDARD CABLE JUMPER
Onlinecomponents.com
CABLE 5POS .100 JUMPER 4 INCHES
Digi-Key
2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 5 Circuits, Strip and Retain, 0.102m Length
Molex
Ribbon Jumper Cable; Cable Assembly Type:Ribbon; Cable Length:4.250"; No. of Contacts:5; Wire Size (AWG):26; Pitch Spacing:0.1" ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Contacts 5
Lead-Free Status Lead Free
Flammability Rating UL VW-1
Color Gray
Number of Circuits 5
Size-Width 12.7 mm
Packaging Bag
RoHS Compliant
Wire Gauge 26 AWG
Pin Pitch 2.54 mm
Number of Positions 5
Size-Length 101.6 mm
Lifecycle Status Active
Cable Length 76 mm

Documents

Molex
Datasheet 1 page 4 years ago
Digi-Key
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 8 months ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 3 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 25001-0504
MOL 25001-0504
MLX 25001-0504
MOLE 25001-0504
MOLX 25001-0504
MOLEX INCORPORATED 25001-0504
MOLEX CONNECTOR CORPORATION 25001-0504
MOLEX CONNECTOR CORP 25001-0504
MOLEX HONG KONG CHINA LTD 25001-0504
MOLEX ELECTRONICS 25001-0504
MXA 25001-0504
MOLEX PREMISE NETWORK 25001-0504
MOLEX INTERCONNECT GMBH 25001-0504
MOLEX GMBH 25001-0504
Molex Taiwan Ltd 25001-0504
MOLEX INDUSTRIAL 25001-0504
MOELX 25001-0504
MOLEX INTERCONNECT 25001-0504
MOLEX ELEKTRONIK GMBH 25001-0504
MOLEX CONNECTOR 25001-0504
MOLEX-ETC 25001-0504
GWCONNECT BY MOLEX 25001-0504
MOLEX / Rohs 25001-0504
MOLEX JAPAN COMPANY LIMITED 25001-0504
MOLEX INDUSTRIAL HDC 25001-0504
Molex, LLC 25001-0504

Search for other parts like 25001- »