WAGO 250-203

Terminal Block with Push Button for Printed Circuit Boards, 250 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingCopper
Housing ColorGrey
MountClamp
Number of Pins3
Technical
Connector TypePCB, Terminal Block
Current Rating2 A
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating320 V
Voltage Rating (AC)400 V
Dimensions
Height12 mm
Lead Pitch3.5 mm
Length12 mm
Pitch3.5 mm
Stripping Length-9.5 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 250-203.

Farnell
Datasheet3 pages19 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago

Inventory History

3 month trend:
-16.08%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 250-203.

Related Parts

Descriptions

Descriptions of WAGO 250-203 provided by its distributors.

Terminal Block with Push Button for Printed Circuit Boards, 250 Series
PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-203
PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 3.5 MM 3-POLE GRAY
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
WAGO 250-203 3 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey
Terminal Block, Wtb, 3Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:320V Rohs Compliant: Yes |Wago 250-203
PCB terminal block; in 3.50mm raster; 3-track; push button; for 0.20-1.50mm2 (24-16 AWG) wire; with spring contact; grey; UL: 300V/8A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-203.

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingCopper
Housing ColorGrey
MountClamp
Number of Pins3
Technical
Connector TypePCB, Terminal Block
Current Rating2 A
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating320 V
Voltage Rating (AC)400 V
Dimensions
Height12 mm
Lead Pitch3.5 mm
Length12 mm
Pitch3.5 mm
Stripping Length-9.5 mm
Width16.7 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 250-203.

Farnell
Datasheet3 pages19 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant