Try the Octopart BOM Tool! Ad
octopart.com

Wieland 25.350.3353.0

8213 Series Header 3 Position 5.08 mm Pitch Euro Style Terminal Block

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
87F6764 123 Buy Now »
USD
1.21 1.21 0.957 0.755 0.755
26M6952 172 Buy Now »
USD
1.16 1.16 1.04 0.782 0.782
Onlinecomponents.com
2535033530 44 Buy Now »
USD
0.690 0.690 0.590 0.520 0.520
Master Electronics
2535033530 38 ··
USD
0.690 0.690 0.590 0.520 0.520
Future Electronics
25.350.3353.0 0 ··
USD
0.665 0.545 0.545
Allied Electronics
R1002597 n/s Buy Now »
USD
0.540 0.540 0.480 0.460
Area51-Authorized
25.350.3353.0 0 ··
Quist
25.350.3353.0 0 ··
Farnell
1218753 328 Buy Now »
GBP
0.412 0.398 0.372 0.289 0.264
element14 APAC
1218753 206 Buy Now »
SGD
1.15 1.03 0.842 0.776 0.776
Electro Sonic
2535033530 44 Buy Now »
USD
0.731 0.731 0.625 0.551 0.551
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
25.350.3353.0 12 ··

Descriptions

PCB PIN HEADER 8213 S
Onlinecomponents.com
PCB strt closed header 5.08mm 3W
Allied Electronics
HEADER, PCB, 5.08MM, 3POLE; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:5.08mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Wiecon; Contact Plating:Tin; No. of Rows:1; Current Rating:12A; No. of Poles:3; Pitch:5.08mm; Voltage Rating, DC:300V
Farnell
8213 Series Header 3 Position 5.08 mm Pitch Euro Style Terminal Block
Future Electronics
Shrouded Header; Connector Type:Pluggable Terminal Block; Contact Material:Brass; Contact Plating:Tin; No. of Positions:3; Pitch Spacing:0.2"; Series:Wiecon; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
PCB PIN HEADER 8213 S
Master Electronics
Pluggable Terminal Block-3 POS
Quist
HEADER, PCB, 5.08MM, 3POLE; Connector Type:Wire to Board; Series:Wiecon; Contact Termination:Solder; Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:12A; Lead Spacing:5.08mm; No. of Poles:3; No. of Ways:3; Termination Method:Solder; Voltage Rating V DC:300V
element14 APAC

Technical Specifications

Contact Material Copper Alloy
Pin Pitch 5.08 mm
Lead-Free Status Lead Free
RoHS Compliant
Number of Contacts 3
Current Rating 12 A
REACH SVHC Compliance No SVHC
Mounting Type Solder
Contact Plating Tin
Color Gray, Light
Gender Male
Number of Positions 3

Documents

Newark
Datasheet 900 pages 14 years ago
Farnell
Datasheet 2 pages 1 year ago
Future Electronics
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 900 pages 14 years ago
Datasheet 900 pages 14 years ago

Images

Alternate Names

WIELAND ELECTRIC 25.350.3353.0
WEILAND 25.350.3353.0
WIE 25.350.3353.0
WIELAND ELECTRIC INC 25.350.3353.0
WIEL 25.350.3353.0
WIELAND ELECTRIC GMBH 25.350.3353.0
WIELAND INC 25.350.3353.0
WLE 25.350.3353.0
WIECON 25.350.3353.0
WIELAND ELEK 25.350.3353.0
WIELAND/NONE 25.350.3353.0
WIELAND ELEKTRISCHE INDUSTRIES 25.350.3353.0
WIELAND ELECTRONIC SUPPLY 25.350.3353.0
Wieland Electronic GmbH 25.350.3353.0
WIELAND ELECTROVERT 25.350.3353.0
WIELAND ELECTRONICS INC 25.350.3353.0
WIELANDE 25.350.3353.0
WIELAND(RoHS) 25.350.3353.0
Wieland Electri 25.350.3353.0
WIELAND INCORPORATED 25.350.3353.0

Search for other parts like 25. »