Wieland 25.161.0453.0

Wire-To-Board Terminal Block, 5 mm, 4 Ways, 22 AWG, 12 AWG, 2.5 mm² screw
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0453
Contact MaterialBrass, Steel
Contact PlatingNickel, Tin
MountThrough Hole
Technical
Current Rating16 A
Max Current Rating30 A
Number of Circuits4
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch5 mm
Pitch5 mm
Width9.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Wieland 25.161.0453.0.

Master Electronics
Datasheet900 pages21 years ago
Future Electronics
Datasheet3 pages3 years ago

Inventory History

3 month trend:
-31.46%

Alternate Parts

Price @ 1000
$ 1.195
$ 1.245
Stock
1,202
817
Authorized Distributors
5
4
Gender
-
-
Pitch
5 mm
5 mm
Number of Positions
4
-
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel, Tin
-
Housing Material
-
-

Engineering Resources

View Evaluation kits and Reference designs for Wieland 25.161.0453.0.

Related Parts

Descriptions

Descriptions of Wieland 25.161.0453.0 provided by its distributors.

Wire-To-Board Terminal Block, 5 mm, 4 Ways, 22 AWG, 12 AWG, 2.5 mm² screw
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A Carton
Wire-To-Board Terminal Block, 4, 300 V, 16 A, 22 Awg, 12 Awg, 2.5 Mm Rohs Compliant: Yes |Wieland Electric 25.161.0453.0
TERMINAL BLOCK, WIRE TO BRD, 4POS, 12AWG; Pitch Spacing:5mm; No. of Positions:4Ways; Wire Size AWG Min:22AWG; Max:12AWG; Conductor Area
TERMINAL BLOCK, WIRE TO BRD, 4POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (12-Jan-2017); Colour: Light Grey; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Steel; Contact Plating: Tin Plated Contacts; External Height: 16mm; External Length / Height: 20.5mm; External Width: 9.5mm; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Pin Diameter: 1.1mm; Voltage Rating VAC: 250V; Wire Area Size Max: 2.5mm²

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • Wieland Electric GmbH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Technical Specifications

Physical
Case/Package0453
Contact MaterialBrass, Steel
Contact PlatingNickel, Tin
MountThrough Hole
Technical
Current Rating16 A
Max Current Rating30 A
Number of Circuits4
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch5 mm
Pitch5 mm
Width9.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Wieland 25.161.0453.0.

Master Electronics
Datasheet900 pages21 years ago
Future Electronics
Datasheet3 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant