Cinch Connectivity Solutions 25-7030

Connector RF Male 0MHz to 750MHz 75Ohm Straight Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeThreaded
Frequency750 MHz
GenderMale
Impedance75 Ω
Max Frequency750 MHz
Max Operating Temperature85 °C
Min Operating Temperature55 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7030.

Newark
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-1.73%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 25-7030.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 25-7030 provided by its distributors.

Connector RF Male 0MHz to 750MHz 75Ohm Straight Cable Mount
Connector F RG-59 cables 75 Ohms
Conn Type F M 75Ohm Crimp ST Cable Mount
F-59ALM W/ ATT. 1/2 RING RG-59
Connector, Coaxial, F, Plug, Cable; Connector Type:F Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Rg59; Contact Material:-; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 25-7030

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug
Fastening TypeThreaded
Frequency750 MHz
GenderMale
Impedance75 Ω
Max Frequency750 MHz
Max Operating Temperature85 °C
Min Operating Temperature55 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7030.

Newark
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant