Microchip 24VL025/P

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
Interface2-Wire, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-20 °C
Min Supply Voltage1.5 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip 24VL025/P.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24VL025/P.

Related Parts

Descriptions

Descriptions of Microchip 24VL025/P provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin PDIP
Application Specific EEPROMs, 16Bytes, 1.5 to 3.6V, -20 to 85°C, PDIP-8, RoHS
Microchip SCT
Eeprom, 2Kbit, -20 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.5V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip 24VL025/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24VL025P

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
Interface2-Wire, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-20 °C
Min Supply Voltage1.5 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip 24VL025/P.

SHENGYU ELECTRONICS
Datasheet30 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements