Microchip 24VL014H/P

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin PDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-20 °C
Min Supply Voltage1.5 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip 24VL014H/P.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.586
$ 0.586
$ 0.586
Stock
90,342
124,452
124,452
Authorized Distributors
6
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24VL014H/P.

Related Parts

Descriptions

Descriptions of Microchip 24VL014H/P provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V Automotive 8-Pin PDIP Tube
1K, 128 X 8 Serial Ee, 1.5V, 1/2 Array Wp 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 24VL014H/P
Application Specific EEPROMs, 16Bytes, 1.5 to 3.6V, -20 to 85°C, PDIP-8, RoHS
Microchip SCT
IC EEPROM 1KBIT I2C 400KHZ 8DIP
1K SEEPROM Addressable Memory Device
EEPROM, 1KBIT, -20 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24VL014HP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-20 °C
Min Supply Voltage1.5 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip 24VL014H/P.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements