Honeywell 24PCEFA6G

Sensor, Pressure, Noncompensated, Flow-Through, 0.5 psi, Gage

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2 g
Technical
Accuracy0.15 %
Linearity1 %
Max Operating Temperature85 °C
Max Pressure20 PSI
Max Supply Voltage12 V
Manufacturer Package Identifier24PCEFA6G
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage10 V
Output TypeAnalog
Output Voltage35 mV
Port StyleBarbless
Pressure TypeGauge
Resistance6 kΩ
Response Time1 ms
Schedule B8542390000
TerminationPC Pin
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Lead Pitch2.5 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 24PCEFA6G.

Upverter
Datasheet19 pages9 years ago
Honeywell
Datasheet9 pages9 years ago
Instruction Sheet4 pages20 years ago
element14 APAC
Datasheet3 pages25 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet3 pages25 years ago
Factory Futures
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet3 pages25 years ago
Arrow.cn
Datasheet2 pages21 years ago
Farnell
Datasheet5 pages25 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-7.80%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 24PCEFA6G.

Related Parts

Descriptions

Descriptions of Honeywell 24PCEFA6G provided by its distributors.

Sensor, Pressure, Noncompensated, Flow-Through, 0.5 psi, Gage
HONEYWELL S&C 24PCEFA6GPressure Sensor, Miniature, Silicon, 0.5 psi, Differential, Gauge, Straight, Voltage, 12 VDC, 2 mA
PRESSURE SENSOR, 0-0.5PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 0.5psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V
24PC Series, uncompensated/unamplified, gage, 0 psi to 0.5 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2 g
Technical
Accuracy0.15 %
Linearity1 %
Max Operating Temperature85 °C
Max Pressure20 PSI
Max Supply Voltage12 V
Manufacturer Package Identifier24PCEFA6G
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage10 V
Output TypeAnalog
Output Voltage35 mV
Port StyleBarbless
Pressure TypeGauge
Resistance6 kΩ
Response Time1 ms
Schedule B8542390000
TerminationPC Pin
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Lead Pitch2.5 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 24PCEFA6G.

Upverter
Datasheet19 pages9 years ago
Honeywell
Datasheet9 pages9 years ago
Instruction Sheet4 pages20 years ago
element14 APAC
Datasheet3 pages25 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet3 pages25 years ago
Factory Futures
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet3 pages25 years ago
Arrow.cn
Datasheet2 pages21 years ago
Farnell
Datasheet5 pages25 years ago
Datasheet3 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago