Microchip 24LC64T-I/OT

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64T-I/OT.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Newark
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
TME
Datasheet40 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet36 pages15 years ago
Future Electronics
Datasheet36 pages14 years ago
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+7.57%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.524
$ 0.524
Stock
2,714,833
914,002
914,002
Authorized Distributors
14
12
12
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC64T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24LC64T-I/OT provided by its distributors.

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOT-23-5
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R
MICROCHIP - 24LC64T-I/OT - EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 400 kHz, SOT-23, 5 Pins
Microchip 24LC64T-I/OT Serial EEPROM Memory,64kb,900ns,2.5 to 5.5V 5-Pin SOT-23 | Microchip Technology Inc. 24LC64T-I/OT
SERIAL EEPROM, 64KBIT, 400KHZ, SOT-23-5; Memory Size:64Kbit; EEPROM Configuration:8K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = 2-Wire Serial / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3
SERIAL EEPROM, 64KBIT, 400KHZ, SOT-23-5; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q100; Clock Frequency Max: 400kHz; IC Generic Number: 24LC64; IC Interface Type: Serial I2C; Memory Density: 64Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 5.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC64T-I/OT.
  • 24LC64T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64T-I/OT.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Newark
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
TME
Datasheet40 pages14 years ago
Microchip SCT
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet36 pages15 years ago
Future Electronics
Datasheet36 pages14 years ago
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements