Microchip 24LC64T-I/MNY

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64T-I/MNY.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.59
$ 0.59
Stock
341,875
411,364
411,364
Authorized Distributors
10
12
12
Case/Package
-
-
-
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC64T-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 24LC64T-I/MNY provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TDFN-8, RoHS
Microchip SCT
64K, 8K X 8, 1.8V SER EE IND8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 24LC64T-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC64T-I/MNY.
  • 24LC64T-IMNY

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64T-I/MNY.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements