Microchip 24LC64FT-E/SN

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64FT-E/SN.

SHENGYU ELECTRONICS
Datasheet36 pages11 years ago
Electro Sonic
Datasheet51 pages2 years ago
Datasheet44 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.82%

Alternate Parts

Price @ 1000
$ 1.091
$ 0.47
$ 0.709
$ 0.558
Stock
118,816
238,815
212,343
118,210
Authorized Distributors
6
10
8
8
Case/Package
SOIC N
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
8
Density
64 kb
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC64FT-E/SN.

Descriptions

Descriptions of Microchip 24LC64FT-E/SN provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Eeprom, 64Kbit, -40 To 125Deg C; Memory Configuration:8K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC64FT-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC64FT-ESN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64FT-E/SN.

SHENGYU ELECTRONICS
Datasheet36 pages11 years ago
Electro Sonic
Datasheet51 pages2 years ago
Datasheet44 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements