Microchip 24LC64-I/SM

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 64KBIT 400KHZ 8SOIJ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64-I/SM.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Newark
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages20 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages18 years ago
Datasheet24 pages15 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet40 pages14 years ago
element14
Datasheet28 pages17 years ago
iiiC
Datasheet44 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.50%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.49
$ 0.49
Stock
660,274
688,711
688,711
Authorized Distributors
12
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC64-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 24LC64-I/SM provided by its distributors.

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 64KBIT 400KHZ 8SOIJ
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
SERIAL EEPROM, 64KBIT, 400KHZ, SOIJ-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC64-I/SM.
  • 24LC64-ISM
  • 24LC64I/SM
  • 24LC64ISM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density64 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC64-I/SM.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Newark
Datasheet44 pages12 years ago
Microchip
Datasheet51 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages20 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages18 years ago
Datasheet24 pages15 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet40 pages14 years ago
element14
Datasheet28 pages17 years ago
iiiC
Datasheet44 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements