Microchip 24LC32AT-I/SM

24LC32AT Series 32 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOIJ-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-I/SM.

Future Electronics
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.91%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.46
$ 0.46
Stock
218,259
354,209
354,209
Authorized Distributors
8
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC32AT-I/SM.

Related Parts

Descriptions

Descriptions of Microchip 24LC32AT-I/SM provided by its distributors.

24LC32AT Series 32 Kb 2.5 to 5.5 V 400 Khz I2C Serial EEPROM - SOIJ-8
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC32AT-ISM
  • 24LC32ATI/SM
  • 24LC32ATISM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape & Reel (TR)
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-I/SM.

Future Electronics
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements