Microchip 24LC32AT-I/MS

24LC32A Series 32 Kb I2C 2 Wire (4K x 8) 2.5 V Serial EEPROM SMT - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-I/MS.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet42 pages14 years ago
DigiKey
Datasheet28 pages17 years ago
Mouser
Datasheet26 pages20 years ago

Inventory History

3 month trend:
-39.25%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.47
$ 0.567
$ 1.089
Stock
454,332
510,318
111,301
133,277
Authorized Distributors
12
13
9
7
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Density
32 kb
32 kb
32 kb
32 kb
Access Time
900 ns
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC32AT-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC32AT-I/MS provided by its distributors.

24LC32A Series 32 Kb I2C 2 Wire (4K x 8) 2.5 V Serial EEPROM SMT - MSOP-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R
32K, 4K X 8, 2.5V SER EE IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC32AT-I/MS
Eeprom, 32Kbit, 400Khz, I2C, Msop-8; Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Rohs Compliant: Yes |Microchip 24LC32AT-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC32AT-IMS
  • 24LC32ATI/MS
  • 24LC32ATIMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density32 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC32AT-I/MS.

SHENGYU ELECTRONICS
Datasheet44 pages12 years ago
Microchip
Datasheet44 pages2 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet42 pages14 years ago
DigiKey
Datasheet28 pages17 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements