Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
24LC256-I/SM 48 Send RFQ »

Technical Specifications

Access Time 400 ms
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Memory Size 32 kB
Mounting Type Surface Mount
Operating Voltage 2.5 V
Clock Speed 2 MHz 400 kHz
Number of Pins 8
Supply Voltage (DC) 5 V 5.5 V (max)
Frequency 400 kHz
Lifecycle Status Active
RoHS Compliant

Documents

Allied Electronics
Datasheet 28 pages 12 years ago
Datasheet 6 pages 7 years ago
microchipDIRECT
Datasheet 38 pages 5 years ago
Farnell
Datasheet 28 pages 9 years ago
Datasheet 12 pages 17 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Microchip
Datasheet 40 pages 4 years ago
Future Electronics
Datasheet 42 pages 3 years ago
iiiC
Datasheet 38 pages

Images

Alternate Names

MICRON TECHNOLOGY 24LC256-I/SM
Micron Technology Inc 24LC256-I/SM
MICRON TECH 24LC256-I/SM
MICR 24LC256-I/SM
MICON 24LC256-I/SM
MICRON SEMICONDUCTOR 24LC256-I/SM
Micron Tec 24LC256-I/SM
MCN 24LC256-I/SM
Micron Consumer Products Group 24LC256-I/SM
MT MICRON 24LC256-I/SM
MICRON INDUSTRIES 24LC256-I/SM
MICRON INDUSTRIES CORP 24LC256-I/SM
MICRON/NE 24LC256-I/SM
MICRON SEMICOND 24LC256-I/SM
MicronSem 24LC256-I/SM
MICRON TECHNOLOGY INC (VA) 24LC256-I/SM
MICRON TECHNOLOGY IDAHO 24LC256-I/SM
MICRN 24LC256-I/SM
Micron Industries Corporation 24LC256-I/SM
Micron Technology Incorporated 24LC256-I/SM
Rochester(Micron) 24LC256-I/SM
MICRON(RoHS) 24LC256-I/SM
MICRON ELECTRONIC 24LC256-I/SM
3249 MICRON 24LC256-I/SM
SPECTEK/MICRON 24LC256-I/SM

Search for other parts like 24LC »