Microchip 24LC16B-I/ST

24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
24LC16B-I/ST 1,200 Buy Now »
USD
0.306 0.306 0.287 0.287 0.287
Verical
24LC16B-I/ST 1,200 Buy Now »
USD
0.287 0.287 0.287
Newark
96K4076 3,279 Buy Now »
USD
0.300
Avnet
24LC16B-I/ST 64 Buy Now »
USD
0.311 0.310 0.286 0.286 0.286
Digi-Key
24LC16B-I/ST-ND 533 Buy Now »
USD
0.320 0.320 0.300 0.300 0.300
Chip One Stop Japan 2
C1S505200350866 2 Buy Now »
JPY
4.14 4.14 4.14 4.14
C1S505200350875 455 Buy Now »
JPY
55.00 36.20 36.20 36.20
microchipDIRECT
24LC16B-I/ST 4,300 Buy Now »
USD
0.320 0.320 0.300 0.280 0.280
Mouser
579-24LC16B-I/ST 1,050 Buy Now »
USD
0.380 0.320 0.300 0.285 0.285
Future Electronics
24LC16B-I/ST 412 Buy Now »
USD
0.220 0.220 0.192
Allied Electronics
70414276 15 Buy Now »
USD
0.310 0.310 0.280 0.280 0.280
element14 APAC
1261537 3,299 Buy Now »
CNY
2.50 2.11 1.98 1.90 1.90
Avnet Europe
24LC16B-I/ST 200 Buy Now »
EUR
0.276 0.200 0.170
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
24LC16B-I/ST 762 Buy Now »
USD
1.50 1.20 0.450 0.390 0.390
Abacus Technologies
24LC16B-IST 2,167 ··
TME
24LC16B-I/ST 8 Buy Now »
USD
0.400 0.350 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
24LC16B-I/ST Contact Send RFQ »
North Star Micro
24LC16B-I/ST Contact ··
XS Micro
24LC16B-I/ST Contact ··
SemiconductorPLUS
24LC16B-I/ST Contact ··

Descriptions

EEPROM Serial-I2C 16K-Bit 8Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube
Chip One Stop Japan
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube
Avnet
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Future Electronics
16K 2K X 8 2.5V SERIAL EE IND
Microchip
Memory; EEPROM; I2C; 8x256x8bit; 2.5÷5.5V; 400kHz; TSSOP8
TME
IC EEPROM 16KBIT 400KHZ 8TSSOP
Digi-Key
IC, EEPROM, 16KBIT SERIAL 400KHZ TSSOP-8; IC, EEPROM, 16KBIT SERIAL 400KHZ TSSOP-8; Memory Size:16Kbit; Memory Configuration:8 BLK(256 x 8); Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; Frequency:400kHz
element14 APAC
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube
Verical
16K 2Kx8 2.5V Serial EEPROM,24LC16B-I/ST
Allied Electronics
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C; Memory Size:16Kbit; Memory Organization:8 Block x 256 x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Packaging Tray
Memory Size 2 kB
Lifecycle Status Active
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint TSSOP
Frequency 400 kHz
Mounting Type Surface Mount
Clock Speed 2 MHz 400 kHz
Number of Pins 8
Access Time 400 ms

Documents

microchipDIRECT
Datasheet 40 pages 4 years ago
Future Electronics
Datasheet 22 pages 7 years ago
Datasheet 32 pages 7 years ago
Datasheet 26 pages 9 years ago
Allied Electronics
Datasheet 40 pages 3 years ago
Mouser
Datasheet 24 pages 13 years ago
Digi-Key
Datasheet 26 pages 11 years ago
Newark
Datasheet 26 pages 11 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology 24LC16B-I/ST
MICROCHIP TECHNOLOGY INC 24LC16B-I/ST
MICROCHIP TECH 24LC16B-I/ST
MICROCHI 24LC16B-I/ST
MICROC 24LC16B-I/ST
MCHP 24LC16B-I/ST
MICROCH 24LC16B-I/ST
MCP 24LC16B-I/ST
MCRCH 24LC16B-I/ST
MICROHIP 24LC16B-I/ST
MICROSHIP 24LC16B-I/ST
MICCHP 24LC16B-I/ST
MTech 24LC16B-I/ST
MICROCHP 24LC16B-I/ST
MICRIOCHIP 24LC16B-I/ST
MICROCHIP TECHNOLOGY (VA) 24LC16B-I/ST
MICROCHIP TECHNOLOGIES 24LC16B-I/ST
MICROCHIP TECHNOLOGY IRELAND LIMITED 24LC16B-I/ST
MICROCHIP TECHNOLOGY IRELAND 24LC16B-I/ST
MICROCHIP TECHNOLO 24LC16B-I/ST
MICROCHIPTECHNOLOGYINCORPORATED 24LC16B-I/ST
MICROCHIP-PBFREE 24LC16B-I/ST
MICROCHIP CORPORATION 24LC16B-I/ST
MICHROCHIP 24LC16B-I/ST
Microcchip 24LC16B-I/ST

Search for other parts like 24LC »