Microchip 24LC16B-I/SN

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage6.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-I/SN.

Newark
Datasheet40 pages12 years ago
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Augswan
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet26 pages17 years ago
Mouser
Datasheet24 pages20 years ago
TME
Datasheet32 pages14 years ago
Future Electronics
Datasheet26 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet40 pages0 years ago

Inventory History

3 month trend:
+4.78%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.36
$ 0.36
Stock
1,609,269
5,858,039
5,858,039
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC16B-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC16B-I/SN provided by its distributors.

EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Memory; 16kb; 2kx8bit; 400kHz; serial I2C; 900ns; 2.5V-5.5V; -40+125 deg.C; SMD; SO8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Microchip Serial EEPROM Memory 16kbit 900ns 2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC16B-I/SN
IC, EEPROM, 16KBIT, SERIAL 400KHZ SOIC-8
SERIAL EEPROM, 16KBIT, 400KHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 8 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Sup
MICROCHIP - 24LC16B-I/SN - EEPROM, AEC-Q100, 16 Kbit, 8 BLK (256 x 8 bit), Seriell I2C (2-Draht), 400 kHz, SOIC, 8 Pin(s)
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 2 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 16 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC16B-I/SN.
  • 24LC16B-I/SN..
  • 24LC16B-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage6.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-I/SN.

Newark
Datasheet40 pages12 years ago
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Augswan
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet26 pages17 years ago
Mouser
Datasheet24 pages20 years ago
TME
Datasheet32 pages14 years ago
Future Electronics
Datasheet26 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet40 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements