Microchip 24LC16B-I/MS

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
TerminationSMD/SMT
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-I/MS.

element14 APAC
Datasheet40 pages12 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Augswan
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet26 pages18 years ago
Datasheet8 pages12 years ago
Newark
Datasheet24 pages20 years ago
TME
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet26 pages17 years ago

Inventory History

3 month trend:
-63.02%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.391
$ 0.391
Stock
331,349
373,794
373,794
Authorized Distributors
10
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC16B-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24LC16B-I/MS provided by its distributors.

I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin MSOP Tube
24LC16B Series 16 kb (2 K x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - MSOP-8
SERIAL EEPROM, 16KBIT, 400KHZ, MSOP-8; Memory Size:16Kbit; EEPROM Configuration:8 BLACK (256 x 8bit); Interface Type:Serial I2C
Serial Eeprom, 16Kbit, 400Khz, Msop-8; Memory Configuration:8 Blk (256 X 8Bit); Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC16B-I/MS
SERIAL EEPROM, 16KBIT, 400KHZ, MSOP-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 8 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 24; Clock Frequency Max: 400kHz; Frequency: 400kHz; IC Generic Number: 24LC16; IC Interface Type: Serial I2C; Logic Function Number: 24LC16; Memory Density: 16Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC16B-I/MS.
  • 24LC16B-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density16 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
TerminationSMD/SMT
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC16B-I/MS.

element14 APAC
Datasheet40 pages12 years ago
SHENGYU ELECTRONICS
Datasheet40 pages11 years ago
Augswan
Datasheet46 pages4 years ago
Microchip
Datasheet49 pages2 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet26 pages18 years ago
Datasheet8 pages12 years ago
Newark
Datasheet24 pages20 years ago
TME
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements